Switchcraft14181-7SG-300Steckverbinder, rund
Conn Circular SKT 7 POS Solder ST Panel Mount 7 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 7 | |
| SKT | |
| Solder | |
| No | |
| Brass | |
| Gold Over Nickel | |
| 600VAC | |
| -55 | |
| 125 | |
| 6.7 | |
| 6.7 | |
| Bulk |
Create a connection with your cylindrical cable housing using this field installable 14181-7SG-300 connector from Switchcraft. It has a straight body orientation. This socket type connector's 7 contacts that are made out of brass and plated with gold over nickel. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 6.7 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

