PHOENIX CONTACT1419768Sensor Accessories
Sensor/actuator flush-type plug, 4-pos., M12 SPEEDCON, A-coded, rear/screw mounting with M16 thread, with straight solder connection
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Flush-Type Plug | |
| 12.93 |
Use this m12 circular 1419768 connector from Phoenix Contact for your cylindrical cable housing connection needs. It has a plug type gender. It has a straight body orientation. This male connector's 4 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 4 A. It uses the solder termination method. This product is 23 mm tall.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

