Honeywell141PC15GDrucksensor für die Leiterplattenmontage
Board Mount Pressure Sensor 0psi to 15psi Gage 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 15psi | |
| 45psi | |
| 20 to 100 | |
| 1(Max) | |
| 6VDC | |
| 7 | |
| 8 | |
| 16 | |
| 20 | |
| -40 | |
| 85 | |
| Gas|Liquid | |
| Befestigung | Screw |
| Verpackungshöhe | 18.5 |
| Verpackungsbreite | 30 |
| Verpackungslänge | 59.8 |
| Leiterplatte geändert | 3 |
| 3 |
Honeywell's 141PC15G industrial pressure sensor lets you generate force-related measurements in many heavy-duty applications. This device's minimum operating supply voltage of 7 V, while its maximum is 16 V. This part has a temperature range of -40 °C to 85 °C. Its operating pressure range is 0psi to 15psi, while its maximum overload pressure is 45psi. It has a response time of 1 ms.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
