Littelfuse142.5631.5702Sicherungen
Fuse Fast Acting 70A 58V Bolt Down Flat 16 X 12 X 8.2mm Thermoplastic UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Automotive | |
| Fast | |
| Motor Circuit | |
| 16 X 12 X 8.2 | |
| 70 | |
| 58 | |
| 58 | |
| 1000@58VDC | |
| 22000 | |
| 0.00064 | |
| Flat | |
| 2 | |
| -40 | |
| 125 | |
| 12 | |
| 16 | |
| 7.8 | |
| Thermoplastic | |
| Bolt Down |
A great alternative to a circuit breaker, this an automotive 142.5631.5702 fuse from Littelfuse will protect your electronics. This device has a current rating of 70. It has 2 terminals. The 142.5631.5702 fuse has a bolt down termination style. The maximum DC voltage rating is 58 VDC. This product is 16 mm long, 7.8 mm tall and 12 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

