50-75% Rabatt
Littelfuse142.5631.6152Sicherungen
Fuse Fast Acting 150A 58V Bolt Down Flat 16 X 12 X 8.2mm Thermoplastic UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Automotive | |
| Fast | |
| Motor Circuit | |
| 16 X 12 X 8.2 | |
| 150 | |
| 58 | |
| 58 | |
| 1000@58VDC | |
| 83400 | |
| 0.00029 | |
| Flat | |
| 2 | |
| -40 | |
| 125 | |
| 12 | |
| 16 | |
| 7.8 | |
| Thermoplastic | |
| Bolt Down |
Be protected by adding an automotive 142.5631.6152 fuse developed by Littelfuse. This device has a current rating of 150. It has 2 terminals. The 142.5631.6152 fuse has a bolt down termination style. This product is 16 mm long, 7.8 mm tall and 12 mm deep. The maximum DC voltage rating is 58 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

