Murata Power Solutions1430450CInduktor verbleit
Inductor General Purpose Unshielded Bobbin Core 300uH 10% 1KHz 28Q-Factor 5A 0.08Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bobbin Core | |
| Unshielded | |
| 300u | |
| 60 | |
| 10% | |
| 1K | |
| 5 | |
| 5 | |
| 0.08 | |
| 28(Typ) | |
| 50K | |
| 1.7M(Typ) | |
| Through Hole | |
| Radial | |
| 29 | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 33.3 | |
| 31.3 | |
| 23.3 |
Jump-start your electrical design by including this general purpose 1430450C leaded inductor from Murata Power Solutions. This part has a pitch of 29 mm. This leaded inductor has an operating temperature range of -40 °C to 85 °C. It has a tolerance of 10%. It has an inductance of 300u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1.7M(Typ) Hz. This product is 33.3 mm long, 23.3 mm tall and 31.3 mm deep. This device utilizes bobbin core technology. This leaded inductor has a maximum DC current of 5 A with a maximum resistance of 80m Ohm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
