HARTING14310414401000Steckverbinder, Klemmenblöcke
Conn Terminal Block F 4 POS 3.5mm Screw ST Cable Mount 10A har-flexicon® Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 4 | |
| 3.5 | |
| 1 | |
| 4 | |
| Screw | |
| Straight | |
| 10 | |
| 300V | |
| 1000 | |
| -40 | |
| 110 | |
| Bulk | |
| 14 | |
| 19.2 | |
| 10.35 | |
| Green | |
| har-flexicon® | |
| Cable Mount |
Get the best connections between your circuits with this 14310414401000 PCB terminal block from Harting. This F connector has 4 F contacts. It has a female type gender. This is a 1-row connector. It has a maximum voltage rating of 300 V. Its pitch is 3.5 mm. It has a straight body orientation. 14310414401000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 10 A. It uses the screw termination method. This product is 14 mm long, 10.35 mm tall and 19.2 mm deep. Its wire is 14-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 110 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

