HARTING14310616402000Steckverbinder, Klemmenblöcke
Conn Terminal Block F 6 POS 5mm Screw RA Cable Mount 15A har-flexicon® Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 6 | |
| 5 | |
| 1 | |
| 6 | |
| Screw | |
| Right Angle | |
| 15 | |
| 300V | |
| 1000 | |
| -40 | |
| 110 | |
| Bulk | |
| 30 | |
| 8.2 | |
| 10 | |
| Green | |
| har-flexicon® | |
| Cable Mount |
Perfect for troubleshooting this 14310616402000 PCB terminal block manufactured from Harting will help isolate sections of a circuit. This F connector has 6 F contacts. This is a 1-row connector. It has a maximum voltage rating of 300 V. It has a female type gender. Its pitch is 5 mm. It has a right angle body orientation. 14310616402000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 15 A. Its wire is 12-30 AWG. It uses the screw termination method. This product is 30 mm long, 10 mm tall and 8.2 mm deep. This quick disconnect terminal has an operating temperature of -40 to 110 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

