HARTING14311217102000Steckverbinder, Klemmenblöcke
Conn Spring Cage Terminal Block F 12 POS 5.08mm Push-In Cage Clamp RA Cable Mount 12A har-flexicon® Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| Spring Cage Terminal Block | |
| F | |
| 12 | |
| 5.08 | |
| 1 | |
| 12 | |
| Push-In Cage Clamp | |
| Right Angle | |
| 12 | |
| 300V | |
| 1000 | |
| -40 | |
| 110 | |
| Bulk | |
| 19.72 | |
| 60.96 | |
| 14.9 | |
| Green | |
| har-flexicon® | |
| Cable Mount |
Need to ensure strong connections between circuits? This spring cage terminal block 14311217102000 PCB terminal block from Harting will do just that! This F connector has 12 F contacts. It has a right angle body orientation. It has a female type gender. It has a maximum voltage rating of 300 V. This is a 1-row connector. Its pitch is 5.08 mm. 14311217102000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 12 A. Its wire is 12-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 110 °C. This product is 14.9 mm tall.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

