50-75% Rabatt
PHOENIX CONTACT1432622Steckverbinder, rund
Connector, 4-position, Socket angled M12 For Sensor
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| M12 Circular | |
| 4 | |
| 4 | |
| 20-26 | |
| Bronze | |
| Gold Over Nickel | |
| 250V | |
| -40 | |
| 85 | |
| IP65/IP67 | |
| 100 | |
| 8 | |
| 100 | |
| 4 |
This input/output sensor actuator 1432622 connector from Phoenix Contact is perfect for making a solid connection between your cylindrical cable housing. This female connector's 4 contacts that are made out of bronze and plated with gold over nickel. It has a plug type gender. Its shell size arrangement has nickel plating. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -40 to 85 °C. This product is 43 mm long and 49 mm deep with a diameter of 19 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

