50-75% Rabatt
PHOENIX CONTACT1432664Sensor Accessories
Connector, 5-position, shielded, Socket straight M12
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector |
This sensor actuator 1432664 connector from Phoenix Contact will connect any inputs and outputs to your application. This female connector's 5 contacts that are made out of bronze and plated with gold over nickel. Its shell size arrangement has nickel plating. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 4 A. This product is 59 mm long with a diameter of 19 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

