Murata Power Solutions1433510CInduktor verbleit
Inductor General Purpose Unshielded Bobbin Core 3300uH 10% 1KHz 20Q-Factor 1A 1.992Ohm DCR RDL Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Bobbin Core | |
| Unshielded | |
| 3300u | |
| 60 | |
| 10% | |
| 1K | |
| 1 | |
| 1 | |
| 1.992 | |
| 20(Typ) | |
| 50K | |
| 0.7M(Typ) | |
| Through Hole | |
| Radial | |
| 23.1 | |
| 2 | |
| -40 | |
| 85 | |
| Carton | |
| 27 | |
| 25.9 | |
| 20 |
Use this general purpose 1433510C leaded inductor from Murata Power Solutions to resist changes in electric current in an electronic circuit. This part has a pitch of 23.1 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has an inductance of 3.3m H. This device is made with bobbin core technology. This leaded inductor has a maximum DC current of 1 A with a maximum resistance of 1.992 Ohm. It has a tolerance of 10%. This product is 27 mm long, 20 mm tall and 25.9 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 700K(Typ) Hz.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

