PHOENIX CONTACT1437135Andere Kabelbaugruppen
Sensor/actuator flush-type plug, 17-pos., M12 SPEEDCON, rear/screw mounting with M12 thread, with 0.5 m
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| 17 | |
| 0.5 | |
| 26 | |
| Gold | |
| Brass |
This device has a maximum current rating of 1.5 A. This part has an operating temperature range of -25 to 85 °C. This has a M12 Circular connector. Its wire is 26 AWG. It has a sensor/actuator cable.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

