| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Verpackungshöhe | 27.9 |
| Verpackungsbreite | 30 |
| Verpackungslänge | 59.8 |
Honeywell's 143PC05DW industrial pressure sensor lets you generate force-related measurements in many heavy-duty applications. This device has a minimum operating supply voltage of 7 V and a maximum of 16 V. This part has a temperature range of -40 °C to 85 °C. It has a response time of 1 ms. Its operating pressure range is -5psi to 5psi, while its maximum overload pressure is 20psi.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
