PHOENIX CONTACT1441079Sensor Accessories
Sensor Actuator F 4 POS ST Cable Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Connector |
This sensor actuator 1441079 connector from Phoenix Contact is extremely useful for connecting circular peripherals to your device. This female connector's 4 contacts that are made out of bronze and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 4 A. This product is 38.8 mm long with a diameter of 12.5 mm. This circular connector has an operating temperature of -40 to 80 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

