PHOENIX CONTACT1441574
1441574 PHOENIX CONTACT Cable Assembly Other Sensor/actuator flush-type socket 8-pos M12 A-coded - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
This device has a maximum current rating of 2 A. This part has an operating temperature range of -25 to 85 °C. This has a Circular connector. It has a sensor/actuator cable. Its wire is 24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

