PHOENIX CONTACT1441930Sensor Accessories

Sensor/actuator flush-type socket, 8-pos. with shield contact, M12 SPEEDCON, rear/screw mounting with M16thread, with straight solder connection

Look how much better your peripherals will perform when attaching this m12 circular 1441930 connector from Phoenix Contact. It has a straight body orientation. Its shell size arrangement has nickel plating. This socket type connector's 8 contacts that are made out of brass and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 2 A. This product is 19 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    2 Wochen
    • Price: 22,2179 €
    1. 20+22,2179 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.