PHOENIX CONTACT1441943Sensor Accessories
Sensor/actuator flush-type plug, 12-pos. with shield contact, M12 SPEEDCON, A-coded, rear/screw mounting with M16 thread, with straight solder connection
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Flush-Type Plug |
Look how much better your peripherals will perform when attaching this sensor actuator 1441943 connector from Phoenix Contact. It has a straight body orientation. It has a plug type gender. This male connector's 12 contacts that are made out of brass and plated with gold. This device has a maximum current rating of 1.5 A. It uses the solder termination method. This product is 23 mm tall. This circular connector has an operating temperature of -25 to 85 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

