| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Flush Type Connector |
Connect your circular inputs with this sensor actuator 1441956 connector from Phoenix Contact. This female connector's 12 contacts that are made out of brass and plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size arrangement is plated in nickel. This device has a maximum current rating of 1.5 A. It uses the solder termination method. This product is 18 mm long and 4.5 mm. This circular connector has an operating temperature of -25 to 80 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

