ERNI Electronics144681Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header M 50 POS 1mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| M | |
| 50 | |
| 2 | |
| Solder | |
| 1 | |
| Straight | |
| 1.5 | |
| 25 | |
| 1 | |
| 10000 | |
| 25 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 26.95 | |
| 5.65 | |
| 6.42 | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with ERNI Electronics' shrouded 144681 header connector. This M connector's 50 contacts that are made out of copper alloy and plated with gold. Its pitch is 1 mm. This is a 2-row connector. It has a straight body orientation. It has a male type gender. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 26.95 mm long, 6.42 mm tall and 5.65 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. 144681 is housed in liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

