PHOENIX CONTACT1453452Andere Kabelbaugruppen
Cable Assembly Assembled Circular 0.5m 24AWG M12 Circular 4 POS SKT Crimp
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Assembled Circular | |
| 4 | |
| SKT | |
| M12 Circular | |
| Not Included | |
| 0.5 | |
| Crimp | |
| 24 | |
| Black/Blue/Brown/White | |
| 60VDC|48VAC | |
| -25 | |
| 85 | |
| Gold | |
| Copper Alloy | |
| 4 | |
| Straight |
This device has a maximum current rating of 4 A. This part has an operating temperature range of -25 to 85 °C. This has a M8 Circular connector. It has a sensor/actuator cable. Its wire is 24 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

