CONEC15-000413Steckverbinder, D-Sub
Conn D-Sub PIN 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.30 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| Straight | |
| PIN | |
| 7.5 | |
| 125V | |
| -25 | |
| 105 | |
| 50 | |
| Zinc Die Cast | |
| Nickel Over Copper | |
| E | |
| No | |
| 39.4 | |
| 17.5 | |
| 21.1 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This ip67 d-sub 15-000413 DVI connector from Conec is ideal for all your serial communication needs. This 2-row connector has a single port. It has a straight body orientation. This male connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. 15-000413 is housed in polybutylene terephthalate. Its 9 terminals use the solder termination method. This product is 39.4 mm long, 21.1 mm tall and 17.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

