CONEC15-000473Steckverbinder, D-Sub
Conn D-Sub SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| Straight | |
| SKT | |
| 7.5 | |
| 125V | |
| 10 | |
| -25 | |
| 105 | |
| 50 | |
| Zinc Die Cast | |
| Nickel Over Copper | |
| B | |
| No | |
| 61.4 | |
| 14.37 | |
| 21.1 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
This ip67 d-sub 15-000473 DVI connector from Conec is ideal for all your serial communication needs. This female connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This 2-row connector has a single port. 15-000473 is housed in polybutylene terephthalate. Its 25 terminals use the solder termination method. This product is 61.4 mm long, 21.1 mm tall and 14.37 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

