CONEC15-000553Steckverbinder, D-Sub
Conn D-Sub F 44 POS Solder ST Thru-Hole 44 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 44 | |
| 44 | |
| 3 | |
| Solder | |
| Straight | |
| F | |
| 3 | |
| 60V | |
| 10 | |
| -25 | |
| 105 | |
| 50 | |
| Zinc Die Cast | |
| Nickel Over Copper | |
| B | |
| No | |
| 61.4 | |
| 14.37 | |
| 21.1 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the ip67 d-sub 15-000553 DVI connector from Conec. This 3-row connector has a single port. It has a straight body orientation. This female connector's 44 contacts that are made out of copper alloy and plated with gold over nickel. 15-000553 is housed in polybutylene terephthalate. This product is 61.4 mm long, 21.1 mm tall and 14.37 mm deep. Its 44 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

