CONEC15-000773Steckverbinder, D-Sub
Conn D-Sub SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 2 | |
| Solder | |
| Straight | |
| SKT | |
| 7.5 | |
| -25 | |
| 105 | |
| 50 | |
| Zinc Die Cast | |
| Nickel | |
| E | |
| No | |
| 39.4 | |
| 19.63 | |
| 21.1 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Communicate with your serial connections using the ip67 d-sub 15-000773 DVI connector from Conec. This socket type connector has 9 socket type contacts. This 2-row connector has a single port. It has a straight body orientation. Its 9 terminals use the solder termination method. This product is 39.4 mm long, 21.1 mm tall and 19.63 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

