Illinois Capacitor150104K630FEKondensator, Kunststofffilm
Cap Film 0.1uF 630V PET 10% (8.5 X 28mm) Axial 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| 0.1uF | |
| 10% | |
| 630VDC|220VAC | |
| PET | |
| Through Hole | |
| Axial | |
| 8.5 X 28 | |
| -55 | |
| 125 | |
| Bulk | |
| 8.5(Max) | |
| 28(Max) | |
| 0.8 | |
| 40 |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this 150104K630FE plastic film capacitor from Cornell Dubilier. It can withstand a voltage of 630 VDC|220VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 0.1uF. This part has a lead diameter of 0.8 mm. This product is 28(Max) mm long with a diameter of 8.5(Max) mm. The 150104K630FE polypropylene film capacitor has an axial termination style. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

