Illinois Capacitor150105J100ICKondensator, Kunststofffilm
Cap Film 1uF 100V PET 5% (10 X 20.5mm) Axial 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.60 | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 5% | |
| 63VAC|100VDC | |
| PET | |
| Through Hole | |
| Axial | |
| 10 X 20.5 | |
| -55 | |
| 125 | |
| Bulk | |
| 10(Max) | |
| 20.5(Max) | |
| 0.8 | |
| 40 |
Looking to smooth voltages and improve signals for any filter or audio based design? This 150105J100IC plastic film capacitor from Cornell Dubilier will work great. It can withstand a voltage of 100 VDC|63VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 1uF. It has a tolerance of 5%. The 150105J100IC polypropylene film capacitor has an axial termination style. This product is 20.5(Max) mm long with a diameter of 10(Max) mm. This part has a lead diameter of 0.8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

