Lumberg1503 02Steckverbinder für Audio und Video
Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 2 Terminal 1 Port Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| 3.5MM Stereo Jack | |
| F | |
| 3 | |
| 2 | |
| Solder | |
| Right Angle | |
| 1 | |
| 34VDC|34VAC | |
| 100 | |
| 30 | |
| -20 | |
| 70 | |
| Bulk | |
| 9.5 | |
| 14 | |
| 5.6 | |
| Through Hole | |
| Polybutylene Terephthalate | |
| Tin/Silver | |
| Copper Alloy |
Create a connection with your sound and video using this 3.5mm stereo jack 1503 02 audio and video connector from Lumberg. This F connector's 3 contacts that are made out of copper alloy and plated with tin/silver. It has a female type gender. It has a maximum voltage rating of 34 VDC|34VAC. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 1 A. 1503 02 is housed in polybutylene terephthalate. This product comes packaged in bulk, so the parts will be stored loosely. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C. Its 2 terminals use the solder termination method. This product is 9.5 mm long, 5.6 mm tall and 14 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

