Vishay150D105X9035A2BKondensator, Tantal, fest

Cap Tant Solid 1uF 35V 10%( 3.43 X 7.26mm) Axial 125°C Bulk

Tantalum solid when used in capacitors yields high capacitance with a low footprint design, this 150D105X9035A2B capacitor from Vishay does just that. It can withstand a voltage of 35 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. The 150D105X9035A2B solid capacitor has an axial termination style. Its capacitance value is 1uF. It has a tolerance of 10%. This product is 7.26 mm long with a diameter of 3.43 mm.

Import TariffMay apply to this part

12 Stück: morgen versandbereit

    Total3,00 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2444+
      Manufacturer Lead Time:
      20 Wochen
      Country Of origin:
      Israel
      • In Stock: 12 Stück
      • Price: 2,9982 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.