Vishay150D225X9050B2TKondensator, Tantal, fest
Cap Tant Solid 2.2uF 50V 10%( 4.7 X 12.04mm) Axial 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 10% | |
| 50VDC | |
| 1 | |
| Polar | |
| 4 | |
| Axial Lead|Hermetically Sealed|Metal Case | |
| No | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.7 X 12.04 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 15.49 | |
| 12.04 | |
| 4.7 | |
| 0.51 |
Do you need a capacitor for a sample and hold circuit? Then use this 150D225X9050B2T solid tantalum capacitor from Vishay for its low leakage current! It can withstand a voltage of 50 VDC. Its leakage current is 1 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 12.04 mm long with a diameter of 4.7 mm. Its capacitance value is 2.2uF. The 150D225X9050B2T solid capacitor has an axial termination style.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

