Vishay150D396X9010B2BKondensator, Tantal, fest
Cap Tant Solid 39uF 10V 10%( 4.7 X 12.04mm) Axial 125°C Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 39uF | |
| 10% | |
| 10VDC | |
| 2 | |
| Polar | |
| 6 | |
| No | |
| Hermetic | |
| Sleeved | |
| Yes | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.7 X 12.04 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bulk | |
| 15.49 | |
| 12.04 | |
| 4.7 | |
| 0.51 |
This 150D396X9010B2B tantalum solid capacitor from Vishay provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 10 VDC. Its leakage current is 2 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 12.04 mm long with a diameter of 4.7 mm. The 150D396X9010B2B solid capacitor has an axial termination style. It has a tolerance of 10%. Its capacitance value is 39uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

