Mill-Max151-10-640-00-003000Steckverbinder, Buchsen
Conn DIP Adapter HDR 40 POS 2.54mm Solder ST Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| DIP Adapter | |
| HDR | |
| 40 | |
| 2 | |
| 2.54 | |
| Solder | |
| Straight | |
| 150VDC|100VAC | |
| -55 | |
| 125 | |
| Tube | |
| 50.8 | |
| 17.7 | |
| 9.6 | |
| Through Hole |
For multiple wires on a cable, use this dip adapter 151-10-640-00-003000 connector socket from Mill-Max Mfg. Corp. to get a strong and tight connection. This HDR connector's 40 contacts that are made out of brass alloy and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This is a 2-row connector. It has a header type gender. 151-10-640-00-003000 is housed in polychlorinated terphenyl. This product is 50.8 mm long, 9.6 mm tall and 17.7 mm deep. It uses the solder termination method. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
