Weidmuller1510560000Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) M 4 POS 5.08mm Solder RA Side Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| M | |
| 4 | |
| 1 | |
| Solder | |
| 5.08 | |
| Right Angle | |
| 15 | |
| 300V | |
| 100 | |
| 4.5 | |
| -50 | |
| 100 | |
| Box | |
| 1.36 | |
| 22.32 | |
| 12 | |
| 8.4 | |
| 3.2 | |
| Through Hole |
Easily mount this shrouded 1510560000 header connector from Weidmuller onto your PCB project to support a variety of physical configuration options. This M connector's 4 contacts that are made out of bronze and plated with tin. It has a male type gender. Its pitch is 5.08 mm. It has a maximum voltage rating of 300 V. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 10 A. It uses the solder termination method. 1510560000 is housed in orange polybutylene terephthalate. This connector has an operating temperature of -25 to 100 °C. This product is 22.32 mm long, 8.4 mm tall and 12 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

