Reduced Price
Molex15134-0702Andere Kabelbaugruppen
Cable Assembly UL 1061 0.15m 28AWG Wire to Board to Wire to Board 7 to 7 POS F-F Crimp-Crimp PicoBlade Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| UL 1061 | |
| 7 to 7 | |
| F-F | |
| Wire to Board | |
| Wire to Board | |
| 0.15 | |
| Crimp-Crimp | |
| 28 | |
| Black | |
| 125V | |
| Bag | |
| PicoBlade | |
| Tin | |
| Phosphor Bronze | |
| 1/Contact | |
| Straight to Straight |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

