Reduced Price
Molex151360300Andere Kabelbaugruppen
Cable Assembly UL 1061 0.05m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp MicroClasp Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| UL 1061 | |
| 3 to 3 | |
| F-F | |
| Wire to Board | |
| Wire to Board | |
| 0.05 | |
| Crimp-Crimp | |
| 22 | |
| Black | |
| 250VDC|250VAC | |
| Bag | |
| MicroClasp | |
| Nylon | |
| Tin | |
| Phosphor Bronze | |
| 3/Contact | |
| Straight to Straight |
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

