PHOENIX CONTACT1513758
Cable Assembly Circular 0.5m 24AWG M12 Circular 8 Straight Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
This device has a maximum current rating of 2 A. This part has an operating temperature range of -25 to 85 °C. This has a Circular connector. Its wire is 24 AWG. It has a sensor/actuator cable.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

