HARTING15150062601000Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header M 6 POS 1.27mm Solder RA SMD har-flex® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| M | |
| 6 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 3.125 | |
| 2.3 | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 500 | |
| Reel | |
| 1.22 | |
| 8.89 | |
| 4.25 | |
| har-flex® | |
| Surface Mount |
Harting's shrouded 15150062601000 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This M connector's 6 contacts that are made out of copper alloy and plated with gold over palladium nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a male type gender. It has a right angle body orientation. This device has a maximum current rating of 2.3 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. 15150062601000 is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 4.25 mm tall.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

