HARTING15150162601000Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header M 16 POS 1.27mm Solder RA Side Entry SMD har-flex® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| M | |
| 16 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 3.125 | |
| 1.7 | |
| 10000 | |
| 25 | |
| -55 | |
| 125 | |
| 500 | |
| Reel | |
| 1.443 | |
| 15.24 | |
| 4.25 | |
| har-flex® | |
| Surface Mount |
Mounting this shrouded 15150162601000 header connector from Harting to your printed circuit board can help you support multiple physical configuration options. This M connector's 16 contacts that are made out of copper alloy and plated with gold over palladium nickel. It has a right angle body orientation. Its pitch is 1.27 mm. This is a 2-row connector. It has a male type gender. This device has a maximum current rating of 1.7 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It uses the solder termination method. This product is 4.25 mm tall. 15150162601000 is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

