HARTING15210262601000Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip RCP 26 POS 1.27mm Solder ST Top Entry SMD har-flex® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 26 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3.125 | |
| 1.7 | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 500 | |
| Reel | |
| 21.59 | |
| 7.4 | |
| 6.25 | |
| har-flex® | |
| Surface Mount |
Harting brings you their socket strip 15210262601000 header connector, an important safety tool for protecting your electronic components from accidental damage. This F connector's 26 contacts that are made out of copper alloy and plated with gold over palladium nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. It has a female type gender. This device has a maximum current rating of 1.7 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 21.59 mm long, 6.25 mm tall and 7.4 mm deep. This connector has an operating temperature of -55 to 125 °C. 15210262601000 is housed in black liquid crystal polymer. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

