HARTING15210802601000Steckverbinderleisten und Leiterplattenbuchsen

Conn Socket Strip RCP 80 POS 1.27mm Solder ST Top Entry SMD har-flex® Reel

Protect your printed circuit boards from accidental damages with Harting's socket strip 15210802601000 header connector. This F connector's 80 contacts that are made out of copper alloy and plated with gold over palladium nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 1.4 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. 15210802601000 is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 55.88 mm long, 6.25 mm tall and 7.4 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 1.537,4349 €
    1. 1+1.537,4349 €
    2. 10+1.475,3051 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.