PHOENIX CONTACT1521410Andere Kabelbaugruppen
Cable Assembly Sensor/Actuator 0.5m 18AWG Circular 3 POS M Crimp
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator | |
| 3 | |
| M | |
| Circular | |
| Not Included | |
| 0.5 | |
| Crimp | |
| 18 | |
| Blue/Brown/Green/Yellow | |
| 250V | |
| -40 | |
| 85 | |
| Gold | |
| Brass | |
| 12 | |
| Straight |
This device has a maximum current rating of 12 A. This part has an operating temperature range of -40 to 85 °C. This has a Circular connector. Its wire is 18 AWG. It has a sensor/actuator cable.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

