Reduced Price
HARTING15220122601000Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip RCP 12 POS 1.27mm Solder ST Top Entry SMD har-flex® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 12 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3.125 | |
| 1.7 | |
| 150V | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 500 | |
| Reel | |
| 1.13 | |
| 12.7 | |
| 7.4 | |
| 9.05 | |
| har-flex® | |
| Surface Mount |
Think of Harting's socket strip 15220122601000 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This F connector's 12 contacts that are made out of copper alloy and plated with gold over palladium nickel. Its pitch is 1.27 mm. It has a straight body orientation. It has a female type gender. This is a 2-row connector. This device has a maximum current rating of 1.7 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 12.7 mm long, 9.05 mm tall and 7.4 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 15220122601000 is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

