HARTING15220202601000Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip RCP 20 POS 1.27mm Solder ST Top Entry SMD har-flex® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 20 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 3.125 | |
| 1.7 | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 500 | |
| Reel | |
| 1.294 | |
| 17.78 | |
| 7.4 | |
| 9.05 | |
| har-flex® | |
| Surface Mount |
As an added safety precaution, the socket strip 15220202601000 header connector from Harting will prevent and protect components on your circuit board from accidentally touching each other. This F connector's 20 contacts that are made out of copper alloy and plated with gold over palladium nickel. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. It has a female type gender. This device has a maximum current rating of 1.7 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 17.78 mm long, 9.05 mm tall and 7.4 mm deep. 15220202601000 is housed in black liquid crystal polymer.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

