PHOENIX CONTACT1524776Sensor Accessories
Sensor/actuator flush-type socket, 3-pos., M8, rear/screw mounting with M8 thread, polarity protection, with straight solder connection, model with 6 mm long terminal pins
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Flush Type Socket | |
| 4.72 |
Need a solid cylindrical cable housing connection? Then this m8 circular 1524776 connector from Phoenix Contact is right for you. This socket type connector's 3 contacts that are made out of bronze and plated with gold. Its shell size arrangement has nickel plating. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 4 A. It uses the solder termination method. This product is 11 mm long, 16.5 mm tall and 12 mm deep. This circular connector has an operating temperature of -25 to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

