HARTING15250802601000Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip F 80 POS 1.27mm Solder RA Side Entry SMD har-flex® Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| F | |
| 80 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.27 | |
| 3.125 | |
| 1.4 | |
| 10000 | |
| 25 | |
| -55 | |
| 125 | |
| 500 | |
| Reel | |
| 55.88 | |
| 3.7 | |
| har-flex® | |
| Surface Mount |
As an added safety precaution, the socket strip 15250802601000 header connector from Harting will prevent and protect components on your circuit board from accidentally touching each other. This F connector's 80 contacts that are made out of copper alloy and plated with gold over palladium nickel. It has a female type gender. Its pitch is 1.27 mm. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 1.4 A. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. 15250802601000 is housed in black liquid crystal polymer. This product is 3.7 mm tall.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

