PHOENIX CONTACT1526169Sensor Accessories
Sensor/actuator flush-type socket, 4-pos., M8, rear/screw mounting with M8 thread, with polarity protection and angled solder connection
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Sensor/Actuator Flush Type Socket | |
| 5.28 |
Use this m8 circular 1526169 connector from Phoenix Contact for your cylindrical cable housing connection needs. It has a right angle body orientation. This socket type connector's 4 contacts that are made out of bronze and plated with gold. It has a receptacle type gender. Its shell size arrangement is plated in nickel. This device has a maximum current rating of 4 A. It uses the solder termination method. This product is 12 mm long, 16.5 mm tall and 20.5 mm deep. This circular connector has an operating temperature of -25 to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

