| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC ĂĽberschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector | |
| 27 | |
| 50 |
With this valve connector 1527883 connector accessory from Phoenix Contact you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. This PL connector has 4 PL contacts. It has a right angle body orientation. It has a plug type gender. This product is 50 mm tall. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

