Littelfuse153.5631.5401Sicherungen

Fuse 40A 32V Bolt Down Flat 16 X 12 X 8.2mm Thermoplastic UL

A great alternative to a circuit breaker, this an automotive 153.5631.5401 fuse from Littelfuse will protect your electronics. This device has a current rating of 40. It has 2 terminals. The 153.5631.5401 fuse has a bolt down termination style. Its fuse is made from thermoplastic. The maximum DC voltage rating is 32 VDC. This product is 16 mm long, 7.8 mm tall and 12 mm deep.

Auf Lager: 162 Stück

Regional Inventory: 22

    Total1,73 €Price for 1

    22 auf Lager: morgen versandbereit

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2242+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 22 Stück
      • Price: 1,7326 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2513+
      Manufacturer Lead Time:
      23 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 140 Stück
      • Price: 3,6353 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.