Reduced Price
Bourns1530-1-WÜberspannungsschutzkomponenten
PoE Ethernet Surge Protector
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| GDT | |
| 0.001 | |
| -40 | |
| 65 | |
| 65.1 | |
| 107 | |
| 25.12 | |
| Wall Mount |
Use this 1530-1-W surge suppressor from Bourns on your appliances to help shield against surges. Its maximum surge current is 1A. This surge suppressor has an operating temperature range of -40 °C to 65 °C. When wiring up your design to this surge suppressor's wall mount, you are keeping your circuit secure and discrete. This device utilizes gdt technology. This product is 65.1 mm long, 25.12 mm tall and 107 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

