PHOENIX CONTACT1551422Sensor Accessories
M12 Sensor Connector M 4 POS Screw ST Cable Mount 4 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Connector | |
| 2.695 |
Create a connection with your cylindrical cable housing using this m12 circular 1551422 connector from Phoenix Contact. This socket type connector's 8 contacts that are made out of brass and plated with gold. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 2 A. This product is 19.5 mm tall. It uses the solder termination method. This circular connector has an operating temperature of -25 to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

